Microchip TechnologyMCP130-300DI/TO監視回路
Processor Supervisor 2.925V 1 Active Low/Open Drain 3-Pin TO-92 Bag Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |
In the event that a core processor fails in your circuit, the MCP130-300DI/TO processor from Microchip Technology supervisory ensures that there is a backup to take over. It has a typical reset threshold voltage of 2.925 V, with a minimum of 2.85 V and a maximum of 3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |