Microchip TechnologyMCP1316MT-46LE/OT監視回路

Processor Supervisor 4.6V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

For additional circuit stability, add Microchip Technology's MCP1316MT-46LE/OT microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.6 V, with a minimum of 4.531 V and a maximum of 4.669 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    4 週間
    • Price: $0.7490
    1. 3000+$0.7490
    2. 6000+$0.7441
    3. 9000+$0.7392
    4. 12000+$0.7342
    5. 15000+$0.7292
    6. 24000+$0.7241
    7. 30000+$0.7191
    8. 45000+$0.7139
    9. 75000+$0.7088