Microchip TechnologyMCP19110-E/MJDC-DCコントローラ
Power Analog Controller Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
The MCP19110-E/MJ power monitoring system from Microchip Technology will make your application better. This part offers a switching frequency of 100 to 1600 kHz in order to work properly. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |