Microchip TechnologyMCP3001T-I/SNアナログ-デジタルコンバーター - ADC
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this MCP3001T-I/SN ADC from Microchip Technology uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial (3-wire, spi). This device is based on SAR architecture. It has a pseudo-differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |