Microchip TechnologyMCP3901A0-I/SSアナログ フロント エンド - AFE
AFE General Purpose 2 ADC 16bit 3.6V/5V 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
General Purpose | |
General Purpose | |
2 | |
2 | |
2 | |
64 | |
16 | |
Serial (SPI) | |
2.7|4.5 | |
3.6|5 | |
5.5 | |
1V | |
1.2|3.8 | |
Analog|Digital | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
Do you need to convert analog signals and have them interface with digital systems? If so, Microchip Technology offers the perfect solution with general purpose MCP3901A0-I/SS analog front end. This AFE has a resolution of 16 bit. This device has a minimum operating supply voltage of 2.7|4.5 V and a maximum of 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power. It has 2 channels per chip.
EDA / CAD Models |