Microchip TechnologyMCP4251-103E/MLデジタルポテンショメータ
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
MCP4251-103E/ML | |
Automotive | Yes |
PPAP | Yes |
Linear | |
2 | |
256 | |
Volatile | |
10 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
1 | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
Use almost any kind of profile you want with the MCP4251-103E/ML digital potentiometer from Microchip Technology when adjusting resistance in your product. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |