Microchip TechnologyMCP6242-E/MSオペアンプ - オペアンプ
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
5@5.5V | |
1.8 | |
3|5 | |
5.5 | |
0.000001(Typ)@5.5V | |
0.000001@5.5V | |
0.14@5.5V | |
30(Max) | |
Single | |
0.3@5.5V | |
45@5.5V | |
110 | |
0.0006@5.5V | |
83(Typ) | |
60 | |
60 to 65 | |
0.55 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier MCP6242-E/MS OP amp from Microchip Technology produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with CMOS technology. This device uses a single power supply.
EDA / CAD Models |