Microchip TechnologyMCP6422-E/SNオペアンプ - オペアンプ
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 Medical 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
1@5.5V | |
1.8 | |
3|5 | |
5.5 | |
0.000001(Typ)@5.5V | |
0.00005@5.5V | |
0.011@5.5V | |
30(Max) | |
Single | |
0.05@5.5V | |
95@5.5V | |
115 | |
0.0006@5.5V | |
75 | |
70 | |
70 to 71 | |
0.09 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier MCP6422-E/SN OP amp from Microchip Technology is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
EDA / CAD Models |