Microchip TechnologyMCP6546RT-E/OT線形比較器
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Implement into your circuit design this MCP6546RT-E/OT comparator circuit from Microchip Technology to interface with digital circuits. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. Its typical PSRR is 80 dB. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |