Microchip TechnologyMCP6L1T-E/SNオペアンプ - オペアンプ
Op Amp Single GP R-R O/P 6.6V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
3@5V | |
2.7 | |
3|5 | |
6.6 | |
0.000001(Typ)@5V | |
0.000001@5V | |
0.33@5V | |
150(Max) | |
Single | |
2.3@5V | |
21@5V | |
105 | |
0.0006@5V | |
90(Typ) | |
90(Typ) | |
90 to 95 | |
2.8 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The configuration of this general purpose amplifier MCP6L1T-E/SN OP amp from Microchip Technology allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |