Microchip TechnologyMCP6L92T-E/MSオペアンプ - オペアンプ
Op Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
4@5V | |
2.4 | |
3|5 | |
6 | |
0.000001@5V | |
0.000001@5V | |
150(Max) | |
Single | |
7@5V | |
9.4@5V | |
105 | |
0.003@5V | |
89(Typ) | |
91(Typ) | |
90 to 95 | |
10 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MCP6L92T-E/MS OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
EDA / CAD Models |