Microchip TechnologyMCP6L94T-E/SLオペアンプ - オペアンプ
Op Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
4@5V | |
2.4 | |
3|5 | |
6 | |
0.000001@5V | |
0.000001@5V | |
150(Max) | |
Single | |
7@5V | |
9.4@5V | |
105 | |
0.003@5V | |
89(Typ) | |
91(Typ) | |
90 to 95 | |
10 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier MCP6L94T-E/SL OP amp from Microchip Technology will ensure you get the most versatility to implement them all! This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
EDA / CAD Models |