最も検索された
Microchip TechnologyMCP6N11-100E/SN計装アンプ
INST Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Input/Output | |
35 | |
40(Min) | |
35 to 50 | |
86 | |
85 to 95 | |
86 | |
0.35@5.5V | |
5.5 | |
5 to 7 | |
1.8 | |
3.3|5 | |
5.5 | |
0.00001(Typ)@5.5V | |
30(Max) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Get better sound quality by implementing this instrumentation amplifier MCP6N11-100E/SN differential amplifier from Microchip Technology into your electronic circuit. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |