50% Off
Microchip TechnologyMCP6S26-I/P特殊用途アンプ
SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
This programmable gain amplifier MCP6S26-I/P differential amplifier from Microchip Technology uses a combination of two amplifiers to amplify audio signals. It has a rail to rail output. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |