Microchip TechnologyMCP6S93T-E/UN特殊用途アンプ

SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin MSOP T/R

Are you looking for a component that can amplify signals in two channels? The Microchip Technology programmable gain amplifier MCP6S93T-E/UN differential amplifier can accomplish just that! It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.

A datasheet is only available for this product at this time.