Microchip TechnologyMCP73871EV電源管理開発ボードとキット

MCP73871 Battery Management Evaluation Board

  • Dev Kit Description

    The MCP73871 Evaluation Board is designed to demonstrate Microchip's stand-alone linear Li-Ion battery charger with system power path and load sharing management control solution. The system load is also supported by the Li-Ion battery when input power is disconnected. A number of device options allow the MCP73871 device to be utilized in a variety of applications
  • Dev Kit Features

    -Integrated System Load Sharing
    -Three LED indicators for charge status, low battery and power good signal
    -Input Current Limit Control with dip switches between ac-dc adapter (typical 1650 mA), USB-High (500 mA), and USB-Low (100 mA)
  • Dev Kit Additional Information

    Data Sheet:
    http://ww1.microchip.com/downloads/en/DeviceDoc/22090b.pdf

    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf

    User Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51755a.pdf

4 個の部品 : 2 日後に発送

    Total$153.88Price for 4

    • 2 日後に発送

      Ships from:
      オランダ
      Date Code:
      +
      Manufacturer Lead Time:
      52 週間
      • In Stock: 4 部分
      • Price: $38.47