Microchip TechnologyMCP8024T-H/PTモーターコントローラおよびドライバIC
3-Phase Brushless DC Motor Driver Automotive AEC-Q100 48-Pin TQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
48 |
Automate your pumps and actuators using Microchip Technology's 3-phase brushless dc MCP8024T-H/PT stepper motor driver! With an output that has a voltage of 12 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 6 V and a maximum of 40 V. This motor controller has an operating temperature range of -40 °C to 85 °C.