欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | Yes |
PPAP | Unknown |
Type | Motor Driver |
Motor Type | Brushless DC Motor |
Control Interface | PWM |
Output Configuration | Triple Half Bridge |
Maximum Peak Output Current (A) | 0.5 |
Minimum Operating Supply Voltage (V) | 6 |
Operating Supply Voltage (V) | 6 to 28 |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Operating Current (mA) | 0.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 40 |
Lead Shape | No Lead |