欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Manufacturer Type | Wideband Amplifier |
Number of Channels per Chip | 2 |
Maximum Operating Frequency (MHz) | 2050 |
Typical Gain Flatness (dB) | 0.1 |
Typical Power Gain (dB) | 30.5@2025MHz |
Typical Output Power (dBm) | 47.78@2025MHz |
Typical Power Added Efficiency (%) | 34.7 |
Maximum Input VSWR | 5(Typ) |
Maximum Output VSWR | 5(Typ) |
Maximum Operating Supply Voltage (V) | 32 |
Minimum Single Supply Voltage (V) | 26 |
Typical Single Supply Voltage (V) | 28 |
Maximum Single Supply Voltage (V) | 32 |
Power Supply Type | Single |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.64(Max) mm |
Package Width | 9.07(Max) mm |
Package Length | 23.67(Max) mm |
PCB changed | 15 |
Supplier Package | TO-272 W |
Pin Count | 15 |
Lead Shape | Flat |