LittelfuseMDSM-10R-10-25スイッチリード
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.5ms 120mOhm
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Form A | |
N.O. | |
0.5 | |
1 | |
10 | |
10 to 25 | |
250VDC | |
0.5 | |
0.1 | |
1000000 | |
120 | |
Surface Mount | |
Gull Wing | |
Contacts | |
Hermetic | |
-40 | |
125 | |
10.16 | |
1.8 | |
15.62 |
Ideal for quick switching scenarios this MDSM-10R-10-25 reed switch from Littelfuse uses a magnetic field to switch on and off.