EMI/RFIエレクトロニクス
EMIフィルター
MEA2010LC100T002 - TDK
Video Transcript
TDK
MEA2010LC100T002
EMIフィルター
EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Terminals
10
Maximum Attenuation (dB)
20(Min)
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
6.3VAC|6.3VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0804
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1
Product Height (mm)
0.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
12 週間
Price:
$0.2745
1+
$0.2745
20000+
$0.2717