最も検索された

SamtecMEC1-140-02-L-D-Aコネクタカードエッジ

Conn Card Edge SKT 80 POS 1mm Solder ST SMD Tube

Look no further than the MEC1-140-02-L-D-A smart card connector from Samtec, a connector that can essentially eliminate the need for an opposite male connector. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 2.2 A/contact. This product is 9.04 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-140-02-L-D-A is housed in black liquid crystal polymer. It uses the solder termination method.

在庫合計: 12 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    アメリカ合衆国
    Manufacturer Lead Time:
    5 週間
    • Price: