I/Oコネクタ
コネクタ電話および通信
MECT-115-01-M-D-RA1 - Samtec
Video Transcript
Samtec
MECT-115-01-M-D-RA1
コネクタ電話および通信
Conn Transceiver F 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Transceiver
Gender
SKT
Number of Terminals
30
Number of Contacts
30
Number of Ports
1
Number of Loaded Positions
30
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
265VAC
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Style
Single
Product Length (mm)
15
Product Depth (mm)
7.4
Product Height (mm)
5.2
Mounting
Surface Mount
EDA / CAD Models
在庫合計: 38 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
1 週間
Price: