EMI/RFIエレクトロニクス
EMIフィルター
MEM1608P35R0T001 - TDK
Video Transcript
TDK
MEM1608P35R0T001
EMIフィルター
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Number of Terminals
3
Maximum Attenuation (dB)
20(Min)
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
10VAC|10VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
10 週間
Price:
$0.1272
1+
$0.1272
20000+
$0.1219