EMI/RFIエレクトロニクス
EMIフィルター
MEM2012V121RT - TDK
Video Transcript
TDK
MEM2012V121RT
EMIフィルター
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Terminals
3
Cut-Off Frequency (MHz)
120
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
10VAC|10VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0805
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
12 週間
Price: