BournsMF-LS100PTCリセット可能ヒューズ
PTC Resettable Fuse 1A(hold) 2.5A(trip) 24V 100A 1.5W 7s 0.07Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bag
Compliant | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Avoid constantly replacing burned out fuses with this MF-LS100 PTC resettable fuse from Bourns. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 12.1(Max) mm long, 1(Max) mm tall and 5.2(Max) mm deep.