BournsMF-RM055/240-2PTCリセット可能ヒューズ
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
240VAC | |
7 | |
0.55 | |
1.25 | |
0.45 | |
1.45 | |
3.4 | |
26@2.75A | |
Radial | |
5.1(Nom) | |
2 | |
-20 | |
85 | |
Tape and Reel | |
14 X 4.1 X 22.4 | |
Y kink | |
0.81 | |
14(Max) | |
4.1(Max) | |
22.4(Max) | |
22.4(Max) | |
Through Hole |
This MF-RM055/240-2 positive temperature coefficient device from Bourns is an automatically resetting fuse. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 14(Max) mm long, 22.4(Max) mm tall and 4.1(Max) mm deep.
EDA / CAD Models |