過電流保護
PTCリセット可能ヒューズ
MF-RX018/250U-0 - Bourns
Video Transcript
Bourns
MF-RX018/250U-0
PTCリセット可能ヒューズ
PTC Resettable Fuse 0.18A(hold) 60VDC 10A 0.8Ohm Radial 10.4 X 3.8 X 12.6mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Unknown
PPAP
Unknown
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
10
Hold Current (A)
0.18
Minimum Initial Resistance (Ohm)
0.8
Maximum Initial Resistance (Ohm)
2
Maximum Post Trip Resistance (Ohm)
4
Termination Style
Radial
Terminal Pitch (mm)
5.1(Nom)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Size (mm)
10.4 X 3.8 X 12.6
Wire Form
Opposing Crimp Standoff
Lead Diameter (mm)
0.65
Product Length (mm)
10.4(Max)
Product Depth (mm)
3.8(Max)
Product Height (mm)
12.6(Max)
Seated Plane Height (mm)
12.6(Max)
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 6000
Quote
Manufacturer Lead Time:
7 週間
Price:
$0.4187
6000+
$0.4187
9000+
$0.4145
10000+
$0.4104
15000+
$0.4063
20000+
$0.4022
25000+
$0.3982
30000+
$0.3942
50000+
$0.3902
100000+
$0.3863