BournsMF-RX185/72-0PTCリセット可能ヒューズ
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-RX185/72-0 PTC resettable fuse from Bourns is perfect for you! This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 15.18(Max) mm long, 21.18(Max) mm tall and 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
EDA / CAD Models |