BournsMF-USMF075-2PTCリセット可能ヒューズ
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.1s 0.07Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
6V | |
40 | |
0.75 | |
1.5 | |
0.07 | |
0.45 | |
0.45 | |
0.6 | |
0.1@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
3.43 X 2.8 X 0.85 | |
3.43(Max) | |
2.8(Max) | |
0.85(Max) | |
Surface Mount | |
1210 |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-USMF075-2 PTC resettable fuse from Bourns is perfect for you! This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 0.85(Max) mm tall and 2.8(Max) mm deep.