KYOCERA AVX Components CorporationMG064S05A150DPバリスタ

Var MLV 4VAC/5.6VDC 30A 8.5V 0612 SMD T/R


Never worry about improper resistance being seen by your components with this MG064S05A150DP MOV from AVX, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 18 V. Its maximum surge current is 30 A. This part has a pitch of 0.76 mm. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 825pF. This device is made with multilayer technology. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.6 VDC. Its tolerance voltage is 20%. This product is 1.6 mm long, 1.22 mm tall and 3.2 mm deep. This varistor has a voltage of 8.5 V.

A datasheet is only available for this product at this time.