スイッチスライド
MHS12204 - TE Connectivity
Video Transcript
TE Connectivity
MHS12204
スイッチスライド
Switch Slide ON None ON SPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Maximum Current Rating (A)
0.3@125VAC
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Electrical Life (Cycles)
15000
Actuator Color
Black
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
16
Product Depth (mm)
6.7
Product Height (mm)
12
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 80
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$1.5958
75+
$1.5958
450+
$1.5799
900+
$1.5445
1900+
$1.5291
2240+
$1.5138
2500+
$1.4986
5000+
$1.4837
10000+
$1.4565