Microchip TechnologyMIC23250-SKYMT-TRDC-DCコンバータおよびスイッチングレギュレータチップ
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 2.6V/3.3V 0.4A 10-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 |
Adjust the voltage level of your devices with this 1 MIC23250-SKYMT-TR DC to DC converter from Microchip Technology. This converter has Micro D-Subminiature outputs. Use this part at voltages between 7.87 V and http://www.glenair.com/ V. With a beryllium copper output that has a voltage of 67 V and maximum output power of Panel Mount W, this is power management at its best. This converter is 56.77 % efficient. To produce a constant current at your output, supply your circuit with a load regulation of Straight and line regulation of Liquid Crystal Polymer. You can operate this at a switching frequency of Solder Cup kHz. This converter has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with 5000 technology.
EDA / CAD Models |