欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Driver Type | Low Side |
Driver Configuration | Inverting |
Number of Drivers | 1 |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 40 |
Maximum Fall Time (ns) | 50 |
Maximum Propagation Delay Time (ns) | 60 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 1.5 |
Typical Input Low Threshold Voltage (V) | 1.1 |
Typical Input High Threshold Voltage (V) | 1.3 |
Peak Output Current (A) | 12(Typ) |
Output Resistance (Ohm) | 0.8 |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Latch-Up Proof | Yes |
Mounting | Through Hole |
Package Height | 9.17(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |