欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Quad |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.8 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 290 |
Maximum Continuous Collector Current (A) | 85 |
Maximum Gate Emitter Leakage Current (uA) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Box |
Mounting | Screw |
Package Height | 17 mm |
Package Width | 45 mm |
Package Length | 107.5 mm |
PCB changed | 12 |
Pin Count | 12 |