Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Are you looking for an amplified current signal in your circuit? The NPN MJD112RLG Darlington transistor from ON Semiconductor yields a much higher gain than other transistors. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4@40mA@4A V. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 500@0.5A@3 V|1000@2A@3V|200@4A@3V. It has a maximum collector emitter saturation voltage of 2@8mA@2A|3@40mA@4A V. Its maximum power dissipation is 1750 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.