ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Socket Strip |
Gender | SKT |
Number of Contacts | 6 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 60VDC |
Insulation Resistance (MOhm) | 10 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 163 |
Product Length (mm) | 7.62 |
Product Depth (mm) | 5.08 |
Product Height (mm) | 4.2 |
Mounting | Surface Mount |