VishayMKP1847H53035JK2コンデンサフィルム
Cap Film 3uF 700V PP 5%( 32 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
AC Filter | |
3uF | |
5% | |
350VAC|700VDC | |
0.007 | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
32 X 21 X 31 | |
Straight | |
-40 | |
105 | |
32(Max) | |
21(Max) | |
31(Max) | |
28 | |
0.8 | |
6 | |
31(Max) |
EDA / CAD Models |