VishayMKT1822410405コンデンサフィルム

Cap Film 0.1uF 400V PET 10% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk

This MKT1822410405 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 10.5(Max) mm tall and 5.5(Max) mm deep. The MKT1822410405 part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.1uF.

No Stock Available

Quantity Increments of 1 Minimum 750
  • Manufacturer Lead Time:
    11 週間
    • Price: $0.3526
    1. 1+$0.3526
    2. 5250+$0.2527