Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This MLRR-4-Q1193 reed switch from Littelfuse is normally closed but when introduced to a magnetic field this switch will open. This device has a maximum current rating of 1. This reed switch has an operating temperature range of -40 °C to 125 °C. The MLRR-4-Q1193 reed switch has an axial termination style. This product is 40.38 mm long with a diameter of 2.66 mm. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC.