電気配電と保護
バリスタ
MLV1206E32503T - Vishay
Video Transcript
Vishay
MLV1206E32503T
バリスタ
Var MLV 25VAC/30VDC 200A 37V to 46V 1206 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
37 to 46
Maximum AC Voltage Rating (V)
25
Maximum DC Voltage Rating (V)
30
Maximum Clamping Voltage (V)
73
Clamping Current (A)
1
Maximum Surge Current (A)
200
Capacitance Value (pF)
550pF
Energy (J)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Size Code
1206
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.8
Product Weight (g)
0.025
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Manufacturer Lead Time:
11 週間
Price:
$0.2559
3000+
$0.2559
6000+
$0.2533
9000+
$0.2508
12000+
$0.2483
15000+
$0.2458
24000+
$0.2433
30000+
$0.2409
45000+
$0.2385
75000+
$0.2361