電気配電と保護
バリスタ
MLVC12V042C160 - Eaton
Video Transcript
Eaton
MLVC12V042C160
バリスタ
Var MLV 30VAC/42VDC 35A 56V 1206 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
56
Maximum AC Voltage Rating (V)
30
Maximum DC Voltage Rating (V)
42
Maximum Clamping Voltage (V)
99
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
35
Capacitance Value (pF)
160
Energy (J)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1206
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.1
Product Weight (g)
N/A
Lead Style
N/R
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
84 週間
Price: