MelexisMLX91208LDC-CAV-001-RE電流センサー
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Open Loop | |
IC | |
AC|DC | |
5 | |
10 | |
4.5 | |
5 | |
5.5 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 4.98(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 |