Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
16 | |
2% | |
0.9 | |
500 | |
5 | |
0.05 | |
40 | |
105 | |
500 | |
-65 | |
150 | |
16.51 | |
15.85 | |
12.2mV/K | |
Tape and Reel | |
0.004507 | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 1.25 mm |
Package Length | 1.7 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator MM3Z16VST1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 16.18 V and a voltage tolerance of 2%.
EDA / CAD Models |