Reduced Price
NXP SemiconductorsMMA5224AKW加速度計
Accelerometer Single 240g 5V/9V/12V/15V Automotive AEC-Q100 16-Pin QFN EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Single | |
IC | |
240 | |
100(Min) | |
4.2 | |
5|9|12|15 | |
17 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.98(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |