Diodes IncorporatedMMBZ5229B-7-Fツェナー
Zener Diode Single 4.3V 5% 22Ohm 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This MMBZ5229B-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%. It is made in a single configuration.