Diodes IncorporatedMMST6427-7-FダーリントンBJT

Trans Darlington NPN 40V 0.5A 200mW 3-Pin SOT-323 T/R

Are you looking for an amplified current signal in your circuit? The NPN MMST6427-7-F Darlington transistor from Diodes Zetex yields a much higher gain than other transistors. This Darlington transistor array's maximum emitter base voltage is 12 V, while its maximum base emitter saturation voltage is 2@0.5mA@500mA V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@10mA@5 V|20000@100mA@5V|14000@500mA@5V. It has a maximum collector emitter saturation voltage of 1.2@0.5mA@50mA|1.5@0.5mA@500mA V. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 12 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 週間
    Country Of origin:
    中国
    • Price: $0.2713
    1. 3000+$0.2713
    2. 6000+$0.2695
    3. 9000+$0.2677
    4. 12000+$0.2659
    5. 15000+$0.2640
    6. 24000+$0.2622
    7. 30000+$0.2603
    8. 45000+$0.2584
    9. 75000+$0.2566