マイク
MO064402-5 - DB Unlimited
Video Transcript
DB Unlimited
MO064402-5
マイク
Mic Omni-Directional 2200Ohm -44dB 2V Round Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.10.80.30
Automotive
Unknown
PPAP
Unknown
Technology
Electret Condenser
Frequency Range (Hz)
40 to 20000
Sensitivity (dB)
-44
Minimum S/N Ratio (dB)
60
Maximum Impedance (Ohm)
2200(Typ)
Maximum Current Consumption (mA)
0.45
Minimum Operating Supply Voltage
1V
Typical Operating Supply Voltage
2V
Maximum Operating Supply Voltage
10V
Directivity
Omni-Directional
Shape
Round
Termination Method
Solder Pad
Product Diameter (mm)
6
Product Height (mm)
2.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
12 週間
Price:
$0.38
100+
$0.38