Isocom ComponentsMOC3043XトライアックおよびSCR出力フォトカプラ
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W
Compliant | |
EAR99 | |
Active | |
MOC3043X | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
UL|VDE | |
Triac | |
AC | |
280 | |
5300 | |
1.2 | |
1.4 | |
400 | |
6 | |
20 | |
1500 | |
50 | |
5(Max) | |
0.5 | |
250 | |
-40 | |
100 | |
Mounting | Through Hole |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 7.62(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
6 | |
Lead Shape | Through Hole |