欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Logic Gate Type | AND Schmitt |
Number of Channels per Chip | 1 |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 5300 |
Typical Rise Time (us) | 0.1 |
Typical Fall Time (us) | 0.1 |
Standard | UL |
Input Type | DC |
Maximum Forward Current (mA) | 50 |
Maximum Continuous Output Current (mA) | 50 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Reverse Voltage (V) | 6 |
Maximum Power Dissipation (mW) | 170 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 7.12 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 6 |
Lead Shape | Through Hole |